• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor 1210 22.00 µF 16 V 10 % (L x W x H) 3.00 x 2.50 x 2.00 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
16 V
Capacity (elec.)
22.00 µF
Content
1 pc(s)
Type
1210
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1745 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.25166 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MLCC 1210 (3.2 x 2.5 x 2.5 mm) 22UF 16V X5R (EIA) ±10% (K)

Our service for you

Technical specifications

Product type

Ceramic capacitor

Type

1210

Nominal voltage

16 V

Capacity (elec.)

22.00 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.00 mm

Width

2.50 mm

Height

2.00 mm

Dim

(L x W x H) 3.00 x 2.50 x 2.00 mm

Dielectric

X5R

Material

Ceramic

RoHS-compliant

Yes

Type

GRM32ER61C226KE20L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3424459 Murata Ceramic capacitor 1210 22.00 µF 16 V 10 % (L x W x H) 3.00 x 2.50 x 2.00 mm 1 pc(s)

Description

MLCC 1210 (3.2 x 2.5 x 2.5 mm) 22UF 16V X5R (EIA) ±10% (K)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)