• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata Ceramic capacitor SMD 1206 22.00 nF 630 V 10 % (L x W x H) 3.00 x 1.60 x 1.00 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
630 V
Capacity (elec.)
22.00 nF
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

High voltage MLCC 1206 (3.2 x 1.6 x 1.25 mm) 22nF 630V X7R (EIA) ±10% (K) AEC-Q200 soft term. Powertrain/Safety

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ceramic capacitor

Type

SMD

Type

1206

Nominal voltage

630 V

Capacity (elec.)

22.00 nF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7R

Length

3.00 mm

Width

1.60 mm

Height

1.00 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 3.00 x 1.60 x 1.00 mm

Dielectric

X7R

Material

Ceramic

RoHS-compliant

Yes

Type

GCJ31BR7LV223KW01L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415506 Murata Ceramic capacitor SMD 1206 22.00 nF 630 V 10 % (L x W x H) 3.00 x 1.60 x 1.00 mm 1 pc(s) Piece

Description

High voltage MLCC 1206 (3.2 x 1.6 x 1.25 mm) 22nF 630V X7R (EIA) ±10% (K) AEC-Q200 soft term. Powertrain/Safety

This text is machine translated.