• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCJ21BC71E106KE02K Ceramic capacitor SMD 0805 10.0 µF 25 V 10 % (L x W x H) 2.0 x 1.25 x 1.25 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
25 V
Capacity (elec.)
10.0 µF
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Ceramic capacitor

Type

SMD

Type

0805

Nominal voltage

25 V

Capacity (elec.)

10.0 µF

Tolerance ±

10 %

Content

1 pc(s)

Material properties

X7S

Length

2.0 mm

Width

1.25 mm

Height

1.25 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 2.0 x 1.25 x 1.25 mm

Dielectric

X7S

Material

Ceramic

Type

GCJ21BC71E106KE02K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3723658 Murata GCJ21BC71E106KE02K Ceramic capacitor SMD 0805 10.0 µF 25 V 10 % (L x W x H) 2.0 x 1.25 x 1.25 mm 1 pc(s) Piece

Description

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 10uF 25V X7S (EIA) ±10% (K) AEC-Q200 Soft Term. Powertrain/Safety

This text is machine translated.