• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCJ31CL8YA105KA01K Ceramic capacitor 1206 1.0 µF 35 V 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
35 V
Capacity (elec.)
1.0 µF
Content
1 pc(s)
Type
1206
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

1206

Nominal voltage

35 V

Capacity (elec.)

1.0 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

3.2 mm

Width

1.6 mm

Height

1.6 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 3.2 x 1.6 x 1.6 mm

Dielectric

X8L

Material

Ceramic

Type

GCJ31CL8YA105KA01K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3722099 Murata GCJ31CL8YA105KA01K Ceramic capacitor 1206 1.0 µF 35 V 10 % (L x W x H) 3.2 x 1.6 x 1.6 mm 1 pc(s)

Description

MLCC 1206 (3.2 x 1.6 x 1.6 mm) 1uF 35V X8L (EIA) ±10% (K) AEC-Q200 Soft Term.

This text is machine translated.