• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCJ31ML81C225MA01L Ceramic capacitor 1206 2.2 µF 16 V 20 % (L x W x H) 3.2 x 1.6 x 1.15 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
16 V
Capacity (elec.)
2.2 µF
Content
1 pc(s)
Type
1206
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

1206

Nominal voltage

16 V

Capacity (elec.)

2.2 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

3.2 mm

Width

1.6 mm

Height

1.15 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 3.2 x 1.6 x 1.15 mm

Dielectric

X8L

Material

Ceramic

Type

GCJ31ML81C225MA01L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3722102 Murata GCJ31ML81C225MA01L Ceramic capacitor 1206 2.2 µF 16 V 20 % (L x W x H) 3.2 x 1.6 x 1.15 mm 1 pc(s)

Description

MLCC 1206 (3.2 x 1.6 x 1.15 mm) 2.2UF 16V X8L (EIA) ±20% (M) AEC-Q200 soft term.

This text is machine translated.