• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCM035D70E225ME02D Ceramic capacitor 0201 2.2 µF 2.5 V 20 % (L x W x H) 0.6 x 0.3 x 0.5 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
2.5 V
Capacity (elec.)
2.2 µF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

2.5 V

Capacity (elec.)

2.2 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.5 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 0.6 x 0.3 x 0.5 mm

Dielectric

X7T

Material

Ceramic

Type

GCM035D70E225ME02D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3724475 Murata GCM035D70E225ME02D Ceramic capacitor 0201 2.2 µF 2.5 V 20 % (L x W x H) 0.6 x 0.3 x 0.5 mm 1 pc(s)