• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCM1555C2AR12WE02W Ceramic capacitor SMD 0402 0.12 pF 100 V 0.05 pF (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
100 V
Capacity (elec.)
0.12 pF
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Ceramic capacitor

Type

SMD

Type

0402

Nominal voltage

100 V

Capacity (elec.)

0.12 pF

Tolerance ±

0.05 pF

Content

1 pc(s)

Material properties

COG

Length

1.0 mm

Width

0.5 mm

Height

0.5 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 1.0 x 0.5 x 0.5 mm

Dielectric

C0G

Material

Ceramic

Type

GCM1555C2AR12WE02W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3725617 Murata GCM1555C2AR12WE02W Ceramic capacitor SMD 0402 0.12 pF 100 V 0.05 pF (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s) Piece

Description

MLCC 0402 (1.0 x 0.5 x 0.5 mm) 0.12pF 100V C0G (EIA) ±0.05 pF (W) AEC-Q200 power train/safety

This text is machine translated.