• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCM1885C1H272FA16V Ceramic capacitor 0603 2.7 nF 50 V 1 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
2.7 nF
Content
1 pc(s)
Type
0603
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

50 V

Capacity (elec.)

2.7 nF

Tolerance ±

1 %

Content

1 pc(s)

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Dielectric

C0G

Material

Ceramic

Type

GCM1885C1H272FA16V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3727103 Murata GCM1885C1H272FA16V Ceramic capacitor 0603 2.7 nF 50 V 1 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Description

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 2.7nF 50V C0G (EIA) ±1% (F) AEC-Q200 Powertrain/Safety

This text is machine translated.