• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCM1885C2AR51CA16W Ceramic capacitor SMD 0603 0.51 pF 100 V 0.25 pF (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ceramic capacitor
Type
SMD
Nominal voltage
100 V
Capacity (elec.)
0.51 pF
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Ceramic capacitor

Type

SMD

Type

0603

Nominal voltage

100 V

Capacity (elec.)

0.51 pF

Tolerance ±

0.25 pF

Content

1 pc(s)

Material properties

COG

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Dielectric

C0G

Material

Ceramic

Type

GCM1885C2AR51CA16W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3727286 Murata GCM1885C2AR51CA16W Ceramic capacitor SMD 0603 0.51 pF 100 V 0.25 pF (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s) Piece

Description

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 0.51pF 100V C0G (EIA) ±0.25 pF (C) AEC-Q200 Powertrain/Safety

This text is machine translated.