• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCM188R71H224KA64D Ceramic capacitor 0603 220.0 nF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
220.0 nF
Content
1 pc(s)
Type
0603
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Total (€ 0.03764 / piece)
€ 0.04
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

50 V

Capacity (elec.)

220.0 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Dielectric

X7R

Material

Ceramic

Type

GCM188R71H224KA64D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3703365 Murata GCM188R71H224KA64D Ceramic capacitor 0603 220.0 nF 50 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Description

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 220nF 50V X7R (EIA) ±10% (K) AEC-Q200

This text is machine translated.

More interesting products

(*All information is plus legal VAT)