• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCM21BR7YA155KA54K Ceramic capacitor 0805 1.5 µF 35 V 10 % (L x W x H) 2.0 x 1.25 x 1.25 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
35 V
Capacity (elec.)
1.5 µF
Content
1 pc(s)
Type
0805
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0805

Nominal voltage

35 V

Capacity (elec.)

1.5 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

2.0 mm

Width

1.25 mm

Height

1.25 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 2.0 x 1.25 x 1.25 mm

Dielectric

X7R

Material

Ceramic

Type

GCM21BR7YA155KA54K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3722208 Murata GCM21BR7YA155KA54K Ceramic capacitor 0805 1.5 µF 35 V 10 % (L x W x H) 2.0 x 1.25 x 1.25 mm 1 pc(s)

Description

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 1.5uF 35V X7R (EIA) ±10% (K) AEC-Q200

This text is machine translated.