• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GCM32ER71A226ME12L Ceramic capacitor 1210 22.0 µF 10 V 20 % (L x W x H) 3.2 x 2.5 x 2.5 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
10 V
Capacity (elec.)
22.0 µF
Content
1 pc(s)
Type
1210
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

1210

Nominal voltage

10 V

Capacity (elec.)

22.0 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

3.2 mm

Width

2.5 mm

Height

2.5 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 3.2 x 2.5 x 2.5 mm

Dielectric

X7R

Material

Ceramic

Type

GCM32ER71A226ME12L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3721301 Murata GCM32ER71A226ME12L Ceramic capacitor 1210 22.0 µF 10 V 20 % (L x W x H) 3.2 x 2.5 x 2.5 mm 1 pc(s)

Description

MLCC 1210 (3.2 x 2.5 x 2.5 mm) 22uF 10V X7R (EIA) ±20% (M) AEC-Q200

This text is machine translated.