• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GQM1555G2D5R7WB01W Ceramic capacitor 0402 5.7 pF 200 V 0.05 pF (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
200 V
Capacity (elec.)
5.7 pF
Content
1 pc(s)
Type
0402
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0402

Nominal voltage

200 V

Capacity (elec.)

5.7 pF

Tolerance ±

0.05 pF

Content

1 pc(s)

Length

1.0 mm

Width

0.5 mm

Height

0.5 mm

Dim

(L x W x H) 1.0 x 0.5 x 0.5 mm

Dielectric

X8G

Material

Ceramic

Type

GQM1555G2D5R7WB01W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3713803 Murata GQM1555G2D5R7WB01W Ceramic capacitor 0402 5.7 pF 200 V 0.05 pF (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)

Description

HF MLCC 0402 (1.0 x 0.5 x 0.5 mm) 5.7pF 200V X8G (Murata) ±0.05 pF (W) high-Q

This text is machine translated.