• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM011R61C472ME01L Ceramic capacitor 008004 4.7 nF 16 V 20 % (L x W x H) 0.25 x 0.125 x 0.125 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
16 V
Capacity (elec.)
4.7 nF
Content
1 pc(s)
Type
008004
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

008004

Nominal voltage

16 V

Capacity (elec.)

4.7 nF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.25 mm

Width

0.125 mm

Height

0.125 mm

Dim

(L x W x H) 0.25 x 0.125 x 0.125 mm

Dielectric

X5R

Material

Ceramic

Type

GRM011R61C472ME01L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3714063 Murata GRM011R61C472ME01L Ceramic capacitor 008004 4.7 nF 16 V 20 % (L x W x H) 0.25 x 0.125 x 0.125 mm 1 pc(s)

Description

MLCC 008004 (0.25 x 0.125 x 0.125 mm) 4.7nF 16V X5R (EIA) ±20% (M)

This text is machine translated.