• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM0225C1HR70WA03L Ceramic capacitor 01005 0.7 pF 50 V 0.05 pF (L x W x H) 0.4 x 0.2 x 0.2 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
0.7 pF
Content
1 pc(s)
Type
01005
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

01005

Nominal voltage

50 V

Capacity (elec.)

0.7 pF

Tolerance ±

0.05 pF

Content

1 pc(s)

Length

0.4 mm

Width

0.2 mm

Height

0.2 mm

Dim

(L x W x H) 0.4 x 0.2 x 0.2 mm

Dielectric

C0G

Material

Ceramic

Type

GRM0225C1HR70WA03L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3722355 Murata GRM0225C1HR70WA03L Ceramic capacitor 01005 0.7 pF 50 V 0.05 pF (L x W x H) 0.4 x 0.2 x 0.2 mm 1 pc(s)

Description

MLCC 01005 (0.4 x 0.2 x 0.2 mm) 0,7pF 50V C0G (EIA) ±0.05 pF (W)

This text is machine translated.