• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM031D80G104MG01L Ceramic capacitor 0201 100.0 nF 4 V 20 % (L x W x H) 0.6 x 0.3 x 0.125 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
4 V
Capacity (elec.)
100.0 nF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

4 V

Capacity (elec.)

100.0 nF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.125 mm

Dim

(L x W x H) 0.6 x 0.3 x 0.125 mm

Dielectric

X6T

Material

Ceramic

Type

GRM031D80G104MG01L

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3714067 Murata GRM031D80G104MG01L Ceramic capacitor 0201 100.0 nF 4 V 20 % (L x W x H) 0.6 x 0.3 x 0.125 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.125 mm) 100nF 4V X6T (EIA) ±20% (M)

This text is machine translated.