• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM0335C1H6R6DA01V Ceramic capacitor 0201 6.6 pF 50 V 0.5 pF (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
6.6 pF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

50 V

Capacity (elec.)

6.6 pF

Tolerance ±

0.5 pF

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.3 mm

Dim

(L x W x H) 0.6 x 0.3 x 0.3 mm

Dielectric

C0G

Material

Ceramic

Type

GRM0335C1H6R6DA01V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3716503 Murata GRM0335C1H6R6DA01V Ceramic capacitor 0201 6.6 pF 50 V 0.5 pF (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 6.6pF 50V C0G (EIA) ±0.5 pF (D)

This text is machine translated.