• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM0335C2A750GA01W Ceramic capacitor 0201 75.0 pF 100 V 2 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
100 V
Capacity (elec.)
75.0 pF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

100 V

Capacity (elec.)

75.0 pF

Tolerance ±

2 %

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.3 mm

Dim

(L x W x H) 0.6 x 0.3 x 0.3 mm

Dielectric

C0G

Material

Ceramic

Type

GRM0335C2A750GA01W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3717410 Murata GRM0335C2A750GA01W Ceramic capacitor 0201 75.0 pF 100 V 2 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 75pF 100V C0G (EIA) ±2% (G)

This text is machine translated.