• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM033D6YA334KE15D Ceramic capacitor 0201 330.0 nF 35 V 10 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
35 V
Capacity (elec.)
330.0 nF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

35 V

Capacity (elec.)

330.0 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.3 mm

Dim

(L x W x H) 0.6 x 0.3 x 0.3 mm

Dielectric

X5T

Material

Ceramic

Type

GRM033D6YA334KE15D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3714228 Murata GRM033D6YA334KE15D Ceramic capacitor 0201 330.0 nF 35 V 10 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 330nF 35V X5T (EIA) ±10% (K)

This text is machine translated.