• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM033D80E225ME47W Ceramic capacitor 0201 2.2 µF 2.5 V 20 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
2.5 V
Capacity (elec.)
2.2 µF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

2.5 V

Capacity (elec.)

2.2 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.3 mm

Dim

(L x W x H) 0.6 x 0.3 x 0.3 mm

Dielectric

X6T

Material

Ceramic

Type

GRM033D80E225ME47W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3714247 Murata GRM033D80E225ME47W Ceramic capacitor 0201 2.2 µF 2.5 V 20 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 2.2uF 2.5V X6T (EIA) ±20% (M)

This text is machine translated.