• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM1555C1H101GA01V Ceramic capacitor 0402 100.0 pF 50 V 2 % (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
50 V
Capacity (elec.)
100.0 pF
Content
1 pc(s)
Type
0402
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0402

Nominal voltage

50 V

Capacity (elec.)

100.0 pF

Tolerance ±

2 %

Content

1 pc(s)

Length

1.0 mm

Width

0.5 mm

Height

0.5 mm

Dim

(L x W x H) 1.0 x 0.5 x 0.5 mm

Dielectric

C0G

Material

Ceramic

Type

GRM1555C1H101GA01V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3717996 Murata GRM1555C1H101GA01V Ceramic capacitor 0402 100.0 pF 50 V 2 % (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)