• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM155R61A224KE19V Ceramic capacitor 0402 220.0 nF 10 V 10 % (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
10 V
Capacity (elec.)
220.0 nF
Content
1 pc(s)
Type
0402
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0402

Nominal voltage

10 V

Capacity (elec.)

220.0 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.0 mm

Width

0.5 mm

Height

0.5 mm

Dim

(L x W x H) 1.0 x 0.5 x 0.5 mm

Dielectric

X5R

Material

Ceramic

Type

GRM155R61A224KE19V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3717700 Murata GRM155R61A224KE19V Ceramic capacitor 0402 220.0 nF 10 V 10 % (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)

Description

MLCC 0402 (1.0 x 0.5 x 0.5 mm) 220nF 10V X5R (EIA) ±10% (K)

This text is machine translated.