• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM155R70G105KA12W Ceramic capacitor 0402 1.0 µF 4 V 10 % (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
4 V
Capacity (elec.)
1.0 µF
Content
1 pc(s)
Type
0402
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0402

Nominal voltage

4 V

Capacity (elec.)

1.0 µF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.0 mm

Width

0.5 mm

Height

0.5 mm

Dim

(L x W x H) 1.0 x 0.5 x 0.5 mm

Dielectric

X7R

Material

Ceramic

Type

GRM155R70G105KA12W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3717798 Murata GRM155R70G105KA12W Ceramic capacitor 0402 1.0 µF 4 V 10 % (L x W x H) 1.0 x 0.5 x 0.5 mm 1 pc(s)