• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM158D70E226ME15D Ceramic capacitor 0402 22.0 µF 2.5 V 20 % (L x W x H) 1.0 x 0.5 x 0.8 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
2.5 V
Capacity (elec.)
22.0 µF
Content
1 pc(s)
Type
0402
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0402

Nominal voltage

2.5 V

Capacity (elec.)

22.0 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

1.0 mm

Width

0.5 mm

Height

0.8 mm

Dim

(L x W x H) 1.0 x 0.5 x 0.8 mm

Dielectric

X7T

Material

Ceramic

Type

GRM158D70E226ME15D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3718346 Murata GRM158D70E226ME15D Ceramic capacitor 0402 22.0 µF 2.5 V 20 % (L x W x H) 1.0 x 0.5 x 0.8 mm 1 pc(s)

Description

MLCC 0402 (1.0 x 0.5 x 0.8 mm) 22uF 2.5V X7T (EIA) ±20% (M)

This text is machine translated.