• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM1885C2E150GW07W Ceramic capacitor 0603 15.0 pF 250 V 2 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
250 V
Capacity (elec.)
15.0 pF
Content
1 pc(s)
Type
0603
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

250 V

Capacity (elec.)

15.0 pF

Tolerance ±

2 %

Content

1 pc(s)

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Dielectric

C0G

Material

Ceramic

Type

GRM1885C2E150GW07W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3718691 Murata GRM1885C2E150GW07W Ceramic capacitor 0603 15.0 pF 250 V 2 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Description

High voltage MLCC 0603 (1.6 x 0.8 x 0.8 mm) 15pF 250V C0G (EIA) ±2% (G)

This text is machine translated.