• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM188C71A105MA12V Ceramic capacitor 0603 1.0 µF 10 V 20 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
10 V
Capacity (elec.)
1.0 µF
Content
1 pc(s)
Type
0603
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

10 V

Capacity (elec.)

1.0 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Dielectric

X7S

Material

Ceramic

Type

GRM188C71A105MA12V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3718358 Murata GRM188C71A105MA12V Ceramic capacitor 0603 1.0 µF 10 V 20 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Description

MLCC 0603 (1.6 x 0.8 x 0.8 mm) 1uF 10V X7S (EIA) ±20% (M)

This text is machine translated.