• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM21BC81E226ME44K Ceramic capacitor 0805 22.0 µF 25 V 20 % (L x W x H) 2.0 x 1.25 x 1.25 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
25 V
Capacity (elec.)
22.0 µF
Content
1 pc(s)
Type
0805
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0805

Nominal voltage

25 V

Capacity (elec.)

22.0 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

2.0 mm

Width

1.25 mm

Height

1.25 mm

Dim

(L x W x H) 2.0 x 1.25 x 1.25 mm

Dielectric

X6S

Material

Ceramic

Type

GRM21BC81E226ME44K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3718756 Murata GRM21BC81E226ME44K Ceramic capacitor 0805 22.0 µF 25 V 20 % (L x W x H) 2.0 x 1.25 x 1.25 mm 1 pc(s)

Description

MLCC 0805 (2.0 x 1.25 x 1.25 mm) 22uF 25V X6S (EIA) ±20% (M)

This text is machine translated.