• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM31A5C3A101FW01D Ceramic capacitor 1206 100.0 pF 1000 V 1 % (L x W x H) 3.2 x 1.6 x 1.0 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
1000 V
Capacity (elec.)
100.0 pF
Content
1 pc(s)
Type
1206
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

1206

Nominal voltage

1000 V

Capacity (elec.)

100.0 pF

Tolerance ±

1 %

Content

1 pc(s)

Length

3.2 mm

Width

1.6 mm

Height

1.0 mm

Dim

(L x W x H) 3.2 x 1.6 x 1.0 mm

Dielectric

C0G

Material

Ceramic

Type

GRM31A5C3A101FW01D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3722440 Murata GRM31A5C3A101FW01D Ceramic capacitor 1206 100.0 pF 1000 V 1 % (L x W x H) 3.2 x 1.6 x 1.0 mm 1 pc(s)

Description

High voltage MLCC 1206 (3.2 x 1.6 x 1.0 mm) 100pF 1000V C0G (EIA) ±1% (F)

This text is machine translated.