• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRM32EE70J107ME15K Ceramic capacitor 1210 100.0 µF 6.3 V 20 % (L x W x H) 3.2 x 2.5 x 2.5 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
6.3 V
Capacity (elec.)
100.0 µF
Content
1 pc(s)
Type
1210
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

1210

Nominal voltage

6.3 V

Capacity (elec.)

100.0 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

3.2 mm

Width

2.5 mm

Height

2.5 mm

Dim

(L x W x H) 3.2 x 2.5 x 2.5 mm

Dielectric

X7U

Material

Ceramic

Type

GRM32EE70J107ME15K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3722083 Murata GRM32EE70J107ME15K Ceramic capacitor 1210 100.0 µF 6.3 V 20 % (L x W x H) 3.2 x 2.5 x 2.5 mm 1 pc(s)

Description

MLCC 1210 (3.2 x 2.5 x 2.5 mm) 100uF 6.3V X7U (EIA) ±20% (M)

This text is machine translated.