• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRT033D70G105ME13V Ceramic capacitor 0201 1.0 µF 4 V 20 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
4 V
Capacity (elec.)
1.0 µF
Content
1 pc(s)
Type
0201
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0201

Nominal voltage

4 V

Capacity (elec.)

1.0 µF

Tolerance ±

20 %

Content

1 pc(s)

Length

0.6 mm

Width

0.3 mm

Height

0.3 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 0.6 x 0.3 x 0.3 mm

Dielectric

X7T

Material

Ceramic

Type

GRT033D70G105ME13V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3718814 Murata GRT033D70G105ME13V Ceramic capacitor 0201 1.0 µF 4 V 20 % (L x W x H) 0.6 x 0.3 x 0.3 mm 1 pc(s)

Description

MLCC 0201 (0.6 x 0.3 x 0.3 mm) 1uF 4V X7T (EIA) ±20% (M) AEC-Q200

This text is machine translated.