• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murata GRT188R71C474KE01V Ceramic capacitor 0603 470.0 nF 16 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)

Image similar
Product type
Ceramic capacitor
Nominal voltage
16 V
Capacity (elec.)
470.0 nF
Content
1 pc(s)
Type
0603
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ceramic capacitor

Type

0603

Nominal voltage

16 V

Capacity (elec.)

470.0 nF

Tolerance ±

10 %

Content

1 pc(s)

Length

1.6 mm

Width

0.8 mm

Height

0.8 mm

AEC compliance

AEC-Q200

Dim

(L x W x H) 1.6 x 0.8 x 0.8 mm

Dielectric

X7R

Material

Ceramic

Type

GRT188R71C474KE01V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3720560 Murata GRT188R71C474KE01V Ceramic capacitor 0603 470.0 nF 16 V 10 % (L x W x H) 1.6 x 0.8 x 0.8 mm 1 pc(s)