• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 5000-00501-2210000 IOL AO-U-V2-10V-BIP Expansion 24

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IO-Link/analogue converter

  • SIMATIC S7-200 is easy: programming software with Windows user interface
  • instructions for quick access to PLC technology
  • easy installation onto a top hat profile rail
  • SIMATIC S7-200 is compact: e.g. CPU 222: (W x H x D) 90 x 80 x 62 mm
  • own S7-200 net with PPI protocol
  • freely programmable interface.

Technical specifications

  • Functions: IO-Link Device
  • Housing: Plastic
  • Overvoltage protection: Yes
  • CE 1
  • Protection class IP67
  • UKCA 1
  • Short-circuit protection output: Yes
  • Depth: 15
  • Width: 77.2
  • Min. Operating temperature: -30
  • Height: 32.3
  • Reverse polarity protection: Yes
  • Max. Operating temperature: 70
  • Min. Storage temperature: -40
  • Storage temperature max.: 85
  • Connection type 1: AO
  • LED-display: Ethernet-connection/ data traffic
  • Operating voltage DC 24
  • Housing material: Plastic
  • Revision ID: V1.1
  • Connection type 2: IO-Link AO
  • COM2 (38.4 kbit/s) transfer rate
  • CONNECTION TECHNOLOGY I/O M12
  • Operating voltage min. DC: 18
  • China RoHS 25: 1
  • Operating voltage DC max. 30
  • Port class A
  • CULus 1
  • Max. Power consumption: 19
  • Diagnosis by LED: Yes
  • Resistance to regenerative loads: Yes
  • SALES TEXT 2: AO -10-+10V, M12,
  • Output current max. 0.2
  • Temperature monitoring: Yes
  • MATERIAL SHORT TEXT: IOL AO-U-V2-10V BIP
  • Operating voltage standard IEC / EN 61131-2
  • Mean value filter Process data can be parameterized: Yes
  • Diagnostics via IO-Link: Yes
  • IO-Link events: Undervoltage supply;lower limit;upper limit;voltage supply;excess temperature;device defect
  • Short circuit protection Sensor supply: Yes
  • Type output: 2, 3, 4-wire technology
  • Operating voltage UA DC:24
  • Ambient temperature: -40 °C - 85 °C
  • Conversion time analogue output max.: 5
  • Cycle time min.: 2.3
  • Process data length output: 2
Product type

Expansion

Operating voltage

24

Height

32.3 mm

Width

77.2 mm

Type

IOL AO-U-V2-10V-BIP

Manufacturer part #

5000-00501-2210000

Dim

(W x H x D) 77.2 x 32.3 x 15 mm

Max. ambient temperature

85 °C

Min. ambient temperature

-40 °C

Depth

15 mm

Material

Plastic

Protection class

IP67

Operating voltage

24 V

Max. temperature

70 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762698 Murrelektronik 5000-00501-2210000 IOL AO-U-V2-10V-BIP Expansion 24

Datasheet 3762698 Murrelektronik 5000-00501-2210000 IOL AO-U-V2-10V-BIP Expansion 24

User & Safety Instructions

User & Safety Instructions 3762698 Murrelektronik 5000-00501-2210000 IOL AO-U-V2-10V-BIP Expansion 24

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Application areas such as:
small and special machine construction: packaging, strapping and coiling machines · food industry: kneading, cutting machines, mix granulating machines · laboratories: laboratory mixers, heating cabinets, vacuum pumps, suction equipment.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU by a connector.