

230 V/AC
Power supply unit
24 V … 24 V
215 V … 245 V
20 A
20 A
Fixed voltage
2
24 V DC
Screw terminal
(W x H x D) 174 x 127 x 213.5 mm
24 V
24 V
60 °C
-20 °C
85354
1 pc(s)
Regulated
174 mm
127 mm
60 °C
-20 °C
MEN 20-230-400 +-15V/24VDC
213.5 mm
IP20
yes
Datasheet 3762795 Murrelektronik 85354 Power supply unit 24 V DC 20 A Content 1 pc(s)
Datasheet 3762795 Murrelektronik 85354 Power supply unit 24 V DC 20 A Content 1 pc(s)
User & Safety Instructions 3762795 Murrelektronik 85354 Power supply unit 24 V DC 20 A Content 1 pc(s)