• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 85415 UPS module 24 V DC 40 A Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Emparro®
  • Suitable for mounting type: (EN 60715);Mounting rail TH35-7.5/TH35-15
  • CE 1
  • UKCA 1
  • Depth: 143
  • Type: Battery control
  • Width: 85
  • Mounting type: Snapped on
  • Min. Operating temperature: -25
  • Height: 123
  • Max. Operating temperature: 45
  • Connection type 1:X1
  • Output voltage: 24 V … 24 V.
  • Connection type 2:X2
  • Connection type 3 X3
  • Battery type: Lead-acid battery closed
  • Input voltage DC min.: 21.6
  • Sensor type: KTY 81-210 (type no. 89600)
  • Input voltage DC max. 30
  • CULus 1
  • Output voltage DC max. 27.7
  • Output voltage DC min.: 19.2
  • Output current max. 40
  • Input current DC max. 43
  • Material short text: Emparro ACCUcontrol 40/24
  • Max. Electric charge: 40
  • Charging current max. 2.5
  • Input voltage DC shutdown input: 24
  • Input voltage DC shutdown input min.: 6
  • Input voltage DC shutdown input max.: 45
  • Load capacity signal contact min.: 5 V 1 mA
Nominal input voltage

24 V/DC

Product type

UPS module

Min. input voltage

21.6

Output voltage

24 V … 24 V

Input voltage (max.)

30

Max. output current

40 A

Output current (max.) - rounded

40 A

Output voltage (nominal)

24 V DC

Dim

(W x H x D) 85 x 123 x 143 mm

Output voltage (max.)

27.7 V

Output voltage (min.)

19.2 V

Operating temperature (max.)

45 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

85415

Content

1 pc(s)

PSU features

incl. UPS function

Width

85 mm

Height

123 mm

Max. temperature

45 °C

Min. temperature

-25 °C

Type

Emparro ACCUcontrol 40/24

Depth

143 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762818 Murrelektronik 85415 UPS module 24 V DC 40 A Content 1 pc(s)

Datasheet 3762818 Murrelektronik 85415 UPS module 24 V DC 40 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762818 Murrelektronik 85415 UPS module 24 V DC 40 A Content 1 pc(s)

Description

Emparro ACCUcontrol UPS-Module IN: 24VDC/40A-Emarro ACCUcontrol UPS-Module-Murrelektronik GmbH

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?