• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 85449 SMPSU 24 V DC 10 A Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Emparro®
  • PFC functions
  • Suitable for mounting method: 6-hole screw mounting
  • CE 1
  • Protection class: IP20
  • UKCA 1
  • Short-circuit protection output: Yes
  • Phases: 1
  • Depth: 53
  • Push-in terminal connection type
  • Type: Switched-mode power supplies
  • Width: 111
  • Mounting type: Screw fixing
  • Mains frequency: 50 ... 60 Hz
  • Min. Operating temperature: -40
  • Height: 179
  • Switch-off characteristics: Constant current
  • Max. Operating temperature: 80
  • Min. Storage temperature: -40
  • EMISSION LEVEL IEC/EN 55022;IEC 61000-3-2
  • Storage temperature max.: 85
  • Connection type 1: Alarm
  • Output voltage: 24 V … 28 V.
  • Connection type 2: Input
  • Output voltage DC 24
  • Characteristic: Slow-blow
  • Safety measure: SELV
  • Input voltage: 90 V – 265 V
  • Connection type 3: Output
  • Parallel switching capability: Yes
  • Input voltage DC min.: 90
  • Operating current: 6.8 A … 10 A.
  • Max. Operating current: 10
  • Overload protection output: Yes
  • Input voltage DC max. 370
  • Output current 10
  • Output voltage DC max. 28
  • Input voltage AC 240
  • Operating current min.: 6.8
  • Output voltage DC min.: 24
  • Input voltage AC min.: 90
  • Series connection: Yes
  • Input voltage AC max. 265
  • Input current AC:1.2
  • Material short text: Emparro HD 10-100-240/24
  • Derating 50
  • Effective residual ripple max.: 30
  • Protection of primary side internal: 6.3
  • UL listed 1
  • Ambient temperature: -40 °C - 85 °C
  • PRODUCT STANDARD EN IEC 61010-2-201;EN 61204-3
  • Number of parallel devices max.: 3
  • Spikes: 300
  • Number of devices in series max.: 2
  • Power boost 150
  • Duration Power boost min.: 5
  • Switch-on current max. 7 A @ 240 V.
  • Relative humidity additional condition: No condensation
  • Relative humidity: 5% … 95%
  • MTBF 1000000 h
  • Power factor 230 V AC
Nominal input voltage

100 - 240 V/AC

Product type

SMPSU

Min. input voltage

90

Output voltage

24 V … 28 V

Input voltage

90 V … 265 V

Input voltage (max.)

370

Max. output current

10 A

Output current (max.) - rounded

10 A

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

24 V DC

Connection

Clamp

Dim

(W x H x D) 111 x 179 x 53 mm

Output voltage (max.)

28 V

Output voltage (min.)

24 V

Operating temperature (max.)

80 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

85449

Content

1 pc(s)

MTBF

1000000 h

PSU features

Adjustable voltage output

Width

111 mm

Height

179 mm

Max. temperature

80 °C

Min. temperature

-40 °C

Type

Emparro HD 10-100-240/24

Depth

53 mm

Protection class

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762823 Murrelektronik 85449 SMPSU 24 V DC 10 A Content 1 pc(s)

Datasheet 3762823 Murrelektronik 85449 SMPSU 24 V DC 10 A Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762823 Murrelektronik 85449 SMPSU 24 V DC 10 A Content 1 pc(s)

Description

Emparro HD switched-mode power supply 1-phase IN: 100-240VAC OUT: 24-28VDC/10A for demanding applications-Emarro HD switched-mode power supply 1-phase-Murrelektronik GmbH

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?