• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik 9000-17331-1221110 SMPSU 12 V DC 10.5 A 120 W Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Emarro20-Advanced
  • Functions: Hunt group output;PFC;low emission of fault
  • Aluminium casing
  • CE: 2014/30/EU
  • Protection class: IP20
  • Over-temperature protection Output: Yes
  • UKCA 1
  • Short-circuit protection output: Yes
  • Phases: 3
  • Depth: 138.2
  • Push-in terminal connection type
  • Type: Switched-mode power supplies
  • Width: 55
  • REACH: Compliant
  • DIN rail mounting method
  • Network frequency: 50~60 Hz
  • Height: 129
  • WEEE: Compliant
  • IEC 61000-6-2 immunity
  • Switch-off characteristics: Constant current
  • Min. Storage temperature: -40
  • Emission of interference EN IEC 61000-6-3
  • Storage temperature max.: 85
  • Connection type 1: Alarm
  • Flammability class housing V-0
  • Phase number input: 3
  • Output voltage: 11.4 V … 15 V.
  • Connection type 2: Input
  • Output voltage DC 12
  • Alarm contact: Yes
  • Pollution level: 2
  • China RoHS 25: 1
  • Safety measure SELV/PELV
  • Mounting position: Horizontal;vertical
  • Protection class: I
  • Input voltage: 342 V – 575 V
  • Connection type 3: Output
  • Parallel switching capability: Yes
  • Input voltage DC min.: 450.5
  • Operating current: 5 A … 10 A.
  • Max. Operating current: 10
  • Overload protection output: Yes
  • Input voltage DC max. 810
  • CULus 1
  • Output voltage DC max. 15
  • Net weight: 660
  • Operating current min.: 5
  • SEMI F47: Compliant
  • Output voltage DC min.: 11.4
  • Input voltage AC min.: 342
  • Sales text 2: IN: 3x342 - 575VAC; out: 11.4 - 15V/10ADC
  • Output current max. 10.5
  • Series connection: Yes
  • Input voltage AC max. 575
  • Material short text: Emparro20-Advanced-3-120-12
  • Halogen-free material: Halogen-free;JEDEC/ECA JS709
  • Pb-free material: JEDEC JESD97
  • Conformal coated PCB: No.
  • Cooling method: Natural air circulation
  • UL Listed E200364
  • Max. Installation height NHN: 3000
  • Discharge of static electricity: Criterion A.
  • High-frequency electromagnetic fields: Criterion A.
  • Ambient temperature: -40 °C - 85 °C
  • Surge voltage: Criterion A
  • Conducted noise variables induced by high-frequency fields: Criterion A
  • Residual ripple 10
  • Magnetic fields with energy frequencies: Criterion A
  • Number of parallel devices max.: 3
  • Spikes: 20
  • Number of devices in series max.: 20
  • Power boost 145
  • Duration Power boost min.: 5
  • RATED INPUT VOLTAGE AC: 3 × 380 V … 500 V
  • RATED INPUT VOLTAGE DC: 530 V … 675 V
  • Relative humidity: 95%
  • NOMINAL CURRENT AC 3 × 0.36 A @ 380 V, 0.31 A @ 500 V
  • POWER FACTOR 400 V AC @ 500 V AC
  • Output power 120
  • Output current min.: 8
  • China RoHS EFUP-25
  • Power backup max.: 40 ms @ 500 VAC
  • RoHS exception: No RoHS exception
  • Complies with RoHS
  • NOMINAL CURRENT DC 530 V @ 675 V
Nominal input voltage

3 x 400 - 500 V/AC

Product type

SMPSU

Min. input voltage

450.5

Output voltage

11.4 V … 15 V

Input voltage

342 V … 575 V

Input voltage (max.)

810

Max. output current

10.5 A

Output current (max.) - rounded

10.5 A

120 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

12 V DC

Connection

Clamp

Dim

(W x H x D) 55 x 129 x 138.2 mm

Weight

660

Output voltage (max.)

15 V

Output voltage (min.)

11.4 V

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Manufacturer part #

9000-17331-1221110

Content

1 pc(s)

Width

55 mm

Height

129 mm

Max. temperature

85 °C

Min. temperature

-40 °C

Type

Emparro20-Advanced-3-120-12

Depth

138.2 mm

Material

Aluminium

Protection class

IP20

Documents & Downloads

Datasheet

Datasheet 3762809 Murrelektronik 9000-17331-1221110 SMPSU 12 V DC 10.5 A 120 W Content 1 pc(s)

Datasheet 3762809 Murrelektronik 9000-17331-1221110 SMPSU 12 V DC 10.5 A 120 W Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762809 Murrelektronik 9000-17331-1221110 SMPSU 12 V DC 10.5 A 120 W Content 1 pc(s)

Description

Switched-mode power supply Emarro20-Advanced-3-phase IN: 3x342 - 575VAC; OUT: 11.4 - 15V/10ADC switched-mode power supply Emarro20-Advanced-3-phase Murrelektronik GmbH

This text is machine translated.

What kind of DIN Rail PSUs are you looking for?