3 x 400 - 500 V/AC
SMPSU
450.5
22.5 V … 29 V
342 V … 575 V
810
10.6 A
10.6 A
240 W
Adjustable
3
24 V DC
Clamp
(W x H x D) 55 x 129 x 138.2 mm
780
29 V
22.5 V
85 °C
-40 °C
9000-17332-1221110
1 pc(s)
Adjustable voltage output
55 mm
129 mm
85 °C
-40 °C
Emparro20-Advanced-3-240-24
138.2 mm
Aluminium
IP20
yes
Datasheet 3762814 Murrelektronik 9000-17332-1221110 SMPSU 24 V DC 10.6 A 240 W Content 1 pc(s)
Datasheet 3762814 Murrelektronik 9000-17332-1221110 SMPSU 24 V DC 10.6 A 240 W Content 1 pc(s)
User & Safety Instructions 3762814 Murrelektronik 9000-17332-1221110 SMPSU 24 V DC 10.6 A 240 W Content 1 pc(s)