• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Spare LED 4000-76050-1014000 Modlight50 Pro LED-B LED Blue 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PC casing
  • CE 1
  • Protection system: IP65
  • Additional conditions Protection class: Locked;inserted
  • Depth: 50
  • Width: 50
  • Min. Operating temperature: -30
  • Height: 52
  • Max. Operating temperature: 60
  • Operating voltage DC 24
  • Operating voltage min. DC: 21.6
  • Operating voltage DC max. 26.4
  • Max. Power consumption: 62.5
  • Sales text 2: Input 24VDC
  • Material short text: Modlight50 Pro LED-B.
Product type

Spare LED

Operating voltage

24

Factory colour

Blue

Height

52 mm

Features

LED

Dim

(W x H x D) 50 x 52 x 50 mm

Width

50 mm

Colour

Blue

Material

PC

Type

Modlight50 Pro LED-B

Depth

50 mm

Protection class

IP65

Operating voltage

24 V

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762673 Murrelektronik Spare LED 4000-76050-1014000 Modlight50 Pro LED-B LED Blue 1 pc(s)

Datasheet 3762673 Murrelektronik Spare LED 4000-76050-1014000 Modlight50 Pro LED-B LED Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762673 Murrelektronik Spare LED 4000-76050-1014000 Modlight50 Pro LED-B LED Blue 1 pc(s)

Description

Modlight50 Pro LED module blue input 24VDC protection class IP 65-Modlight50 Pro LED module blue-Murrelektronik GmbH

This text is machine translated.