• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Terminal 4000-76050-1100002 Modlight50 Pro BASE MOUNTING 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing: Plastic
  • CE 1
  • Protection system: IP65
  • Additional conditions Protection class: Locked;inserted
  • Depth: 50
  • Colour of housing: Black
  • Width: 50
  • Min. Operating temperature: -30
  • Height: 180
  • Max. Operating temperature: 60
  • CURus: 1
  • Operating voltage DC 24
  • Operating voltage min. DC: 21.6
  • Operating voltage DC max. 26.4
  • Sales text 2: Input 24VDC
  • Material short text: Modlight50 Pro BASE MOUNTING
Product type

Terminal

Operating voltage

24

Factory colour

Black

Signal type

Terminal element

Height

180 mm

Dim

(W x H x D) 50 x 180 x 50 mm

Case colour

Black

Width

50 mm

Material

Plastic

Type

Modlight50 Pro BASE MOUNTING

Depth

50 mm

Protection class

IP65

Operating voltage

24 V

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762664 Murrelektronik Terminal 4000-76050-1100002 Modlight50 Pro BASE MOUNTING 1 pc(s)

Datasheet 3762664 Murrelektronik Terminal 4000-76050-1100002 Modlight50 Pro BASE MOUNTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762664 Murrelektronik Terminal 4000-76050-1100002 Modlight50 Pro BASE MOUNTING 1 pc(s)

Description

Modlight50 Pro connection element floor mounting input 24VDC protection degree IP65-Modlight50 Pro connection element floor montage-Murrelektronik GmbH

This text is machine translated.