• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Murrelektronik Terminal 4000-76070-1300002 Modlight70 Pro BASE M12-8U 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing: Plastic
  • CE 1
  • Protection system: IP65
  • Additional conditions Protection class: Locked;inserted
  • Depth: 70
  • Connection type: Flange plug M12
  • Colour of housing: Black
  • Width: 70
  • Min. Operating temperature: -30
  • Height: 140
  • Max. Operating temperature: 60
  • Operating voltage DC 24
  • Operating voltage min. DC: 21.6
  • China RoHS 25: 1
  • Operating voltage DC max. 26.4
  • Sales text 2: Outlet below, input 24VDC
  • Material short text: Modlight70 Pro BASE M12-8U
Product type

Terminal

Operating voltage

24

Signal type

Terminal element

Height

140 mm

Dim

(W x H x D) 70 x 140 x 70 mm

Case colour

Black

Width

70 mm

Material

Plastic

Type

Modlight70 Pro BASE M12-8U

Depth

70 mm

Connection

M12 plug

Protection class

IP65

Operating voltage

24 V

Max. temperature

60 °C

Min. temperature

-30 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3762672 Murrelektronik Terminal 4000-76070-1300002 Modlight70 Pro BASE M12-8U 1 pc(s)

Datasheet 3762672 Murrelektronik Terminal 4000-76070-1300002 Modlight70 Pro BASE M12-8U 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3762672 Murrelektronik Terminal 4000-76070-1300002 Modlight70 Pro BASE M12-8U 1 pc(s)

Description

Modlight70 Pro connection element 8 pin M12 output below, input 24VDC protection IP65-Modlight70 Pro connection element 8 pin M12-Murrelektronik GmbH

This text is machine translated.