• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

my-PV 20-0107 20-0107 System monitor

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

My-PV WiFi Meter 20-0107

  • Folding current transformer for simple measurements and high installation comfort
  • Also suitable for high power ratings in commercial applications
  • Wireless communication

Technical specifications

  • Type of accessories/spare parts: WiFi Meter
  • Suitable for: Photovoltaic
Compatible with (details)

Photovoltaic

Product type

System monitor

Type

WiFi Meter

Factory colour

Multicolour

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3135961 my-PV 20-0107 20-0107 System monitor

User & Safety Instructions

User & Safety Instructions 3135961 my-PV 20-0107 20-0107 System monitor

Information

Information 3135961 my-PV 20-0107 20-0107 System monitor

Description

The my-PV WiFi Meter maximizes your PV plant's own power consumption in the simplest way. The my-PV WiFi Meter analyzes the power flows of the photovoltaic system. My-PV devices receive wireless information from the WiFi Meter. Thus, only the energy that is currently available is used for heat generation. There is therefore no power supply to the mains: PV consumption is maximized and the public low voltage power supply is relieved. The my-PV WiFi Meter is mounted in the distributor cabinet directly after the electricity supplier's meter and measures the load flow using three external folding current transformers. Parameterization is easily performed via a web interface. Measurement range 0 75 A (higher currents possible with other folding converters) 230 V AC (± 10%), Wi-Fi interface, dimensions (B × H × T) 90.2 × 71 × 57.5 mm, protection class IP 51, connection technology screw terminals, construction 35 mm standard rail, power supply via ua/ub/uc

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)