• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

my-PV 20-0300 20-0300 Solar controller

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal voltage 3x 230V
  • Frequency 45 Hz
  • Max. Output: 0-3000W, three outputs, max. 9000W
  • Mains connection 3-phase with neutral conductor
  • Fuse: 3x 16A
  • Efficiency: >98% at nominal power
  • Communication interfaces: Ethernet RJ45, RS485
  • Operating temperature range -0°C - 40°C.
  • Storage temperature: -20°C - +70°C.
  • Protection class: IP20
Product type

Solar controller

Dim

(W x H x D) 135.00 x 195.00 x 65.00 mm

Weight

1.3 kg

Content

1 pc(s)

Width

135.00 mm

Height

195.00 mm

Depth

65.00 mm

System voltage

230 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3135969 my-PV 20-0300 20-0300 Solar controller

Description

AC•THOR 9s is a 0 – 9 kW infinitely variable photovoltaic Power manager for warm water, electrical heat sources and optional heating.

Simple & efficient: The AC•THOR 9s controls up to 3 electrical heat sources depending on the availability of PV energy and heat requirements – both for hot water and for room heating. It fully automatically takes care of your personal living comfort. In residential buildings that have been constructed or renovated according to the current standard in heat technology, the AC•THOR 9s replaces the conventional, water-led building systems. The lack of residual energy can be obtained from the public grid.

Of course, the AC•THOR 9s can also be integrated into conventional, water-guided systems, such as buffer storage. Its flexibility leaves nothing to be desired. Through the built-in touch display, it is easy to use and install any additional devices.

This text is machine translated.

Features

  • Continuously adjustable control from 0 to 9 kW, depending on the PV surplus
  • 3 adjustable outputs
  • For 3-phase heating rods with common neutral
  • Simple loading of three zones 3 x 3 kW
  • Can also be combined with a heat pump
  • Three-zone room heating possible
  • Reduction of the house works room
  • System openings for various inverters, battery systems and Smart homes
  • Up to 85% PV self-consumption even without battery storage
  • Solar peak law: Do not give away PV electricity, but prepare warm water with my-PV SPO
  • Intelligent self-consumption with negative electricity prices with the my-PV SPO.

Scope of delivery

  • Electronic Photovoltaic Power Manager AC-THOR 9s
  • Temperature sensor
  • Wall bracket and mounting set (3 screws 4.2x32mm, 3 plugs 6mm).

What kind of Solar Installation Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)