
Highlights & Details
My Wall fully movable monitor stand HL58L
- Holder type: StandSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Inclination: + 100/ - 15°
- Screen can be adjusted horizontally: 360°
- VESA 75/100
- Product type
Monitor base
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Stand
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
Datasheet
Datasheet 3065415 My Wall HL58L Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Stand
User & Safety Instructions
User & Safety Instructions 3065415 My Wall HL58L Monitor base 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Stand
Description
This text is machine translated.
Features
- For flat screen 43 - 81 cm (17 - 32")
- Load 1 - 8 kg
- Built-in spring mechanism
- Highest flexibility
- Infinitely variable vertical adjustment thanks to the spring mechanism
- Ideal for height-adjustable desks
- Perfect for touch-screen monitors
- Built-in spring mechanism for continuous vertical alignment of the screen (max. 179 mm)
Scope of delivery
- Inc. mounting materials
- Installation instructions.
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































