
Highlights & Details
SpeaKa Professional SP-1664324 Monitor desk mount 3 Display(s) 33,0 cm (13") - 61 cm (24") Black Height-adjustable, Swivelling, Swivelling
- Holder type: Height-adjustable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 33,0 cm (13") - 61 cm (24")
- Load capacity (max.) 24 kg
- Height of the screen can be set
- For three monitors
Technical specifications
- Swivel range:
- Rights holder:
- Inclinable (left): 15°
- Swivel (right): 90°
- Rotatable: 360°
- Left-hand holder:
- Inclinable (left): 90°
- Swivel (right): 15°
- Rotatable: 360°
- Mittle holder:
- Inclinable (left): 60°
- Swivel (right): 60°
- Rotatable: 360°
- Product type
Monitor desk mount
- Suitable for
33,0 cm (13") - 61 cm (24")
- Add-on displays
3 Display(s)
- Holder type
Height-adjustable
Swivelling
Swivelling
- Features
360-degree VESA swivel plate
No
- Max. load capacity
24 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
0°
- Tilt range (top)
0°
- Min. distance to floor/ceiling
31.8 cm
- Max. distance to floor/ceiling
42 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
142 cm
- Height
65 cm
- Depth
10.5 cm
- Factory colour
Black
- Weight
8.6 kg
- Dim
(W x H x D) 142 x 65 x 10.5 cm
- Suitable for
33,0 cm (13")
33,8 cm (13,3")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
40,6 cm (16")
43,2 cm (17")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 416081 SpeaKa Professional SP-1664324 Monitor desk mount 3 Display(s) 33,0 cm (13") - 61 cm (24") Black Height-adjustable, Swiv
Information
Information 416081 SpeaKa Professional SP-1664324 Monitor desk mount 3 Display(s) 33,0 cm (13") - 61 cm (24") Black Height-adjustable, Swiv
Description
The monitor holder is suitable for all monitors up to 61 cm (24") with VESA standardized hole spacing of 75 x 75 or 100 x 100 mm.
Ideal for gamers
Expand your gaming experience with multiple displays for an incredibly intense gaming experience. With the SpeaKa LCD monitor arm you can monitor 3 monitors on only one mounting plate. This gives you a perfect all-round view - ideal for gamers. You do not have to do without an optimal alignment and flexible viewing angle, because you can rotate all 3 monitors 360° around your own axis. The bracket arms can be extended to 129 cm span. This allows you to adjust the mount to the size of the monitors. This means that there are no gaps between the individual monitors. The holder is also height-adjustable between 31.8 and 42 cm and can thus be adjusted perfectly to the user.
Also perfect for TVs
Use the monitor holder also for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
C-clamp included in delivery
A C-clamp is included in the delivery, with which you can attach the holder to the table. Here it is not necessary to drill a hole in the desk, the LCD monitor table holder is attached here to the table edge (table thickness: Max. 90 mm).
This text is machine translated.
Features
- C-clamp for attaching the holder on the edge of the table
- Monitor distances can be varied by the holder rail (max. 129 cm)
- Adjustable height: 31.8 - 42 cm
Scope of delivery
- 3x monitor mount
- Halterungsarm
- Holder rod
- Cover cap
- C-clamp
- 12x M4x10 screw
- 2x M6x8 screw
- 2x M8x14 screw
- 4x M8x40 screw
- 2 x 3/8" x 1/2" screw
- Allen key M5 x 24
- Allen key M6 x 45
- Open-End Spanners
- Cable Ties
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 146.97€ 140.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































