
Highlights & Details
Digitus Mobile Workstation (monitor, PC holder), black
- Holder type: Height-adjustable, Keyboard tray, Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 8 kg
Technical specifications
- Supported monitor sizes 17" - 32"
- VESA mounting dimensions 75 x 75, 100 x 100
- Angle of inclination: -15° to +15°
- Rotates 360° (fixed)
- Rotation of the monitor: 360°
- Maximum load capacity of monitors: 8 kg
- Keyboard tray load capacity: 2 kg max.
- Load capacity PC: 10 kg max.
- Wide adjustable PC holder: 122 to 212 mm
- Dimensions: L 50 x W 49.5 x H 178 cm
- Weight: 10.3 kg
- Product type
PC/monitor trolley
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Tiltable
Swivelling
Swivelling
Retractable
- Features
Combo holder
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
+15°
- Tilt range (top)
-15°
- Swivel range (left)
360°
- Swivel range (right)
360°
- Width
654 mm
- Height
1780 mm
- Depth
533 mm
- Factory colour
Black
- Weight
10300 g
- Dim
(W x H x D) 654 x 1780 x 533 mm
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
48,3 cm (19")
50,8 cm (20")
53,3 cm (21")
54,6 cm (21,5")
55,9 cm (22")
58,4 cm (23")
59,9 cm (23,6")
Show more
- Supported monitors
1
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143947 Digitus DA-90374 PC/monitor trolley 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Height-adjustable, Keyboard tray, T
Description
The mobile work station offers sufficient space for monitor, keyboard/mouse and PC with flexible adjustment possibility of working height. Thanks to the 4 maneuverable rollers, you can move your workplace wherever you need it. Total flexibility. The trolley is ideal for constantly changing jobs such as workshops, doctors' offices, warehouses, production facilities, etc. Set up a workplace that can be individually adjusted by many people at working height and is freely movable, despite its different body size. When selecting the mount, please observe only the VESA dimension, as well as the weight and size of your monitor to check compatibility. The PC holder is variable in width and can be adapted to any model.
This text is machine translated.
Features
- Universally suitable for monitors/TVs from 17" to 32" with mounting options according to VESA standard
- Flexible height adjustment
- Integrated cable routing
- Cable management included
- Padded palm and mouse pad support
- Load capacity for monitors up to 8 kg and PCs up to 10 kg
- Load capacity Keyboard support: 2 kg
- Freely adjustable vertical angle of inclination up to 15° degrees
- Monitor can be rotated by 360°
- 4 maneuverable rollers make it easy and convenient to place the work place, no matter where you are
Scope of delivery
- Mobile trolley, standing / seat workplace, height-adjustable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 146.97€ 140.97*
What kind of PC Monitor Stands & Brackets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































