
Dell P2725HE Professional LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.
Highlights & Details
Dell P2725HE Professional LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen), RJ45;Portrait view, Ethernet connection, Full HD, Height adjustable, Kensington lock, Tiltable, Pivoted, Swivelling, VESA Mount 100 x 100 mm
Technical specifications
- Interfaces (details): HDMI, DisplayPort 1.4 (HDCP 1.4), DisplayPort output (HDCP 1.4, MST), USB-C 3.2 Gen 1 upstream/DisplayPort 1.4 old mode with power supply (DisplayPort old mode, power supply up to 15 W), 3 x USB 3.2 Gen 1 downstream (type A), USB-C 3.2 Gen 1 downstream (up to 90 W), LAN
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
81.57
- Dot pitch
0.311 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
RJ45
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
2 x
- Features
Portrait view
Ethernet connection
Full HD
Height adjustable
Kensington lock
Tiltable
Pivoted
Swivelling
VESA Mount 100 x 100 mm
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- HDR support
No
- Width
610.68 mm
- Height
384.56 mm
- Depth
192.28 mm
- Weight
6.01 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(L x W x H) 700 cm x 610.68 mm x 384.56 mm
- Screen size/position settings
Swivel
Height
Tilt
Pivoting (rotation)
Pivoting
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
16.6 W
- Standby consumption
0.4 W
- Length
700 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3351610 Dell P2725HE Professional LED EEC D (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, USB C® (USB 3.
Description
Improved Comfort View Plus function
This feature reduces harmful blue light emissions to less than 35% without color loss, so you can work comfortably all day long.
Refresh rate
The refresh rate of 100 Hz provides for less flickering, seamless scrolling and fluent movements.
Lively colors
Enjoy comprehensive color coverage with up to 16.7 MIO. Displayable colors of 99% sRGB.
Work with clear details
This ultra-thin frame monitor supports environments with multiple operating systems.
Consistent colors
Consistent, lively colors at wide viewing angles through IPS-technology (In-Plane Switching).
Contrast ratio of 1,500:1
For richer black and brighter white tones.
Connectivity for more productivitysolution with a single cable
Simultaneous video and data transfer as well as Power delivery of up to 90 W via USB-C.
Comprehensive connectivity
Wide range of connections for all your accessories and RJ45 for a stable Ethernet.
Easily accessible USB ports
Including USB-C downstream for a power supply of up to 15 W.
Mounting compatibility
VESA-compatible accessories and sound board.
Improved Dell display managerBetter multi-tasking
Create order on the screen with EasyArrange for it and save your profile with EasyArrange Memory.
Smooth deployment
Manage your monitor fleet with automatic, comprehensive functions that are compatible with various tools.
Easy to adjust
Quickly access your favorite features through the menu launchers and hotkeys.
Compatibility
Dell Display Manager is only compatible with Windows operating systems. For Mac OS, download the Dell Display and Peripheral Manager software.
Stay up to date
You will receive automatic notifications for all new updates to monitor firmware and software.
Future-oriented thinking for the environmentInnovative design
This monitor has been carefully manufactured using environmentally friendly materials, including 85% recycled plastic (recycled plastic and closed-circuit plastic derived from IT equipment), 50% recycled steel, 100% recycled aluminum, and at least 20% recycled glass.
Environmentally friendly packaging
This monitor comes with less plastic and is housed in a carton of 100% renewable materials that is recyclable. Dell converts to a cushioning solution that is entirely made of fibers and is better for the environment.
Energy-saving
Using PowerNap mode in Dell Display Manager reduces power consumption by up to 14.8%.
Fulfilment of high environmental standards
This monitor is ENERGY STAR® 8.0 certified, bears the TCO Certified Edge seal and is EPEAT Gold-registered with Climate+ mark. Climate+ confirms that the monitor meets industry best practices in decarbonization.
This text is machine translated.
Features
- 27" Full HD 1080p display with LED backlight for vivid, clear images
- 99% sRGB color space and 16.7 million colors for extraordinary color accuracy
- Extensive connectivity with HDMI, DisplayPort and USB-C, supports up to 90 W performance
- Ergonomic design with several setting options for a comfortable viewing experience
- ENERGY STAR-certified and awarded EPEAT Gold for environment compatibility
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































