
Dell P2225H Professional LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB C® (
Highlights & Details
Dell P2225H Professional LED
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB C® (USB 3.2 1st gen), USB A (USB 3.2 1st gen);Full HD, Kensington lock, VESA Mount 100 x 100 mm, Swivelling, Tiltable, Height adjustable, Pivoted, Portrait view
Technical specifications
- Interfaces (details): HDMI (HDCP 1.4), DisplayPort 1.2 (HDCP 1.4), VGA, USB 3.2 Gen 1 upstream (type B), 3 x USB 3.2 Gen 1 downstream (type A), USB-C 3.2 Gen 1 downstream (up to 15 W)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.62 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
5 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500 : 1
- Static contrast ratio
1500 : 1
- Pixel density (PPI)
102.44
- Dot pitch
0.248 mm
- Factory colour
Black
Silver
- Interfaces
HDMI™
DisplayPort
VGA
USB C® (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Full HD
Kensington lock
VESA Mount 100 x 100 mm
Swivelling
Tiltable
Height adjustable
Pivoted
Portrait view
- Inclination
-5/+21
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
90°
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
No
- Width
488.06 mm
- Height
482.39 mm
- Depth
181.75 mm
- Weight
4.04 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 488.06 x 482.39 x 181.75 mm
- Screen size/position settings
Height
Tilt
Swivel
Pivoting
Pivoting (rotation)
- Display size
- 23 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
10.9 W
- Standby consumption
0.3 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3356589 Dell P2225H Professional LED EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 5 ms HDMI™, DisplayPort, VGA, USB C® (
Description
Ergonomic design
With its height, rotation, swivel and inclination settings the Dell P2225H ensures an ergonomic device for optimum viewing comfort and productivity, which is also suitable for long working sessions.
Exceptional clarity
Experience vivid, accurate colors on a 22-inch Full HD 1080p display with an sRGB color space of 99% that ensures your pictures and videos are displayed in true-to-life colors.
Seamless connectivity
Equipped with HDMI, VGA and DisplayPort inputs as well as an integrated USB 3.2 Gen 1/USB-C hub, this monitor offers versatile connectivity options for all your devices.
Advanced viewing experience
Dell ComfortView Plus, flicker-free technology and low blue light technology reduce eye strain for prolonged viewing and ensure a comfortable and sustainable user experience.
Environment-conscious
The Dell P2225H is ENERGY STAR-certified, awarded EPEAT GOLD and consists of arsenic-free glass and a mercury-free LED Edgelight system, which underlines Dell's commitment to sustainability.
This text is machine translated.
Features
- 22" Full HD 1080p display with LED backlight for vivid, clear images
- 99 % sRGB-color space for precise and life-like colors
- Comprehensive ergonomic adjustment options such as height, pivot, swivel and tilt
- Integrated USB 3.2 Gen 1/USB-C hub for easy connectivity
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































