
Verbatim PM-14 Portable monitor EEC A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 6 ms HDMI™, USB A (USB 2.0), USB C®,
Highlights & Details
Verbatim PM-14 Portable monitor
- Screen size 35.6 cm (14 inch) Full HD, 1920 x 1080 p;Response time: 6 msEnergy efficiency rating (calc): A (A - G)
- Interfaces: HDMI™, USB A (USB 2.0), USB C®, Headphone jack (3.5 mm);Built-in speakers
Technical specifications
- Product type
Portable monitor
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
35.56 cm
- Screen size diagonal (inches)
14 inch
- Screen size diagonal (inches)
14 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
6 ms
- Brightness
300 cd/m²
- Static contrast ratio
1200 : 1
- Factory colour
Black
- Interfaces
HDMI™
USB A (USB 2.0)
USB C®
Headphone jack (3.5 mm)
- No. of HDMI ports
1 x
- No. of USB ports
2 x
- No. of USB 3.0 ports
2 x
- No. of USB 2.0 ports
1 x
- Features
Built-in speakers
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- HDR support
Yes
- Width
329 mm
- Height
209 mm
- Depth
60 mm
- Weight
760 g
- Power supply (details)
110 - 240 V
- Dim
(L x W x H) 600 cm x 329 mm x 209 mm
- Display size
- 23 inch
- Display type
60 Hz
- Range of uses
Office
Home
Gaming
- Display resolution mode
Full HD
A (A - G)
- Display
35.6 cm (14 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
35.6 cm
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2793394 Verbatim PM-14 Portable monitor EEC A (A - G) 35.6 cm (14 inch) 1920 x 1080 p 16:9 6 ms HDMI™, USB A (USB 2.0), USB C®,
Description
This text is machine translated.
Features
- Verbatim PM-14 portable monitor 14" full HD 1080p.
Scope of delivery
- Cable
- Quick guide.
Frequently Bought Together
(*All information is plus legal VAT)€ 389.97*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























































