
Renkforce RF-PM-240 LED EEC E (A - G) 60.50 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, BNC, USB, VGA, RCA in, Audio lin
Highlights & Details
RenkforceRF-PM-240LEDRenkforce RF-PM-240 60.50 cm (24 inch) metal monitor (16:9) for wall or table mounting
- Full HD, 1920 x 1080 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, BNC, USB, VGA, RCA in, Audio line in, Audio line out;Built-in speakers
- Designed for continuous operation, industrial fields and professional usage
- Easy installation, ideal for table or wall-mounting
- Includes mounting strips for a wide range of installation scenarios
- Includes wall mount bracket and collapsible desk mounting stand
- Equipped with HDMI, BNC, VGA and RCA cinch connection
- VESA mountable
- Rugged steel enclosure guarantees reliable operation and optimal protection.
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.50 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Touchscreen (display)
No
- Response time
5 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
BNC
USB
VGA
RCA in
Audio line in
Audio line out
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Audio power (max.)
5 W x 2
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Width
566 mm
- Height
341 mm
- Depth
37 mm
- Weight
5.9 kg
- Dim
(W x H x D) 566 x 341 x 37 mm
- Display size
24 inch - 29 inch
- Display type
LED display
- Display resolution mode
Full HD
- Wall mounting option
75 x 75mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
- Power consumption (ON)
18 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3098684 Renkforce RF-PM-240 LED EEC E (A - G) 60.50 cm (24 inch) 1920 x 1080 p 16:9 5 ms HDMI™, BNC, USB, VGA, RCA in, Audio lin
Description
Features
- Resolution: 1920 x 1080
- Aspect ratio: 16:9
- Contrast ratio: 1000:1
- Brightness: 350cd/m²
- Built-in speaker output: 5W x 2
- VESA: 100 x 100mm
- Ports:
- HDMI
- VGA
- BNC (CVBS)
- RCA
- 3.5 mm audio-in socket
- 3.5 mm audio-out socket
- USB
Scope of delivery
- Monitor
- Remote control
- Mounting strips (left & right sides)
- Mounting stand for installation on table
- Power supply
- VGA cable
- BNC cable
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 379.81*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































