
Raspberry Pi® SC0940 LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 HDMI™, USB C®, Jack connector
EAN:
Part number:
Item no:
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Highlights & Details
Raspberry Pi® SC0940 LCD
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): B (A - G)
- Interfaces: HDMI™, USB C®, Jack connector;Built-in speakers
Technical specifications
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Factory colour
Red/white
- Interfaces
HDMI™
USB C®
Jack connector
- Features
Built-in speakers
- Audio power (max.)
1.2 W
- Display size
- 23 inch
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
B (A - G)
- Display
39.6 cm (15.6 inch)
- Display (cm)
39.6 cm
- Display resolution
1920 x 1080 Pixel
- Display technology
LCD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364229 Raspberry Pi® SC0940 LCD EEC B (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 HDMI™, USB C®, Jack connector
Description
A beautiful 39.6 cm (15.6 inch) Full HD IPS display that you can operate from your Raspberry Pi computer.
Sharp appearance
With integrated audio via two front-facing loudspeakers, VESA and screw-mounting options as well as an integrated, angle-adjustable pedestal the Raspberry Pi monitor Ideal is for use on a desk or for integration in projects and systems.
Power supply through (your) Raspberry Pi
The Raspberry Pi monitor can be powered from your Raspberry Pi or another device via USB, so you can get started right away with a minimum of setup. To get the most out of your monitor, connect it to an official Raspberry Pi power supply.
Give your room a good picture
Whether VESA mounting, free-standing or hanging on the wall - the Raspberry Pi monitor is a versatile addition to your computer setup at home.
Sharp appearance
With integrated audio via two front-facing loudspeakers, VESA and screw-mounting options as well as an integrated, angle-adjustable pedestal the Raspberry Pi monitor Ideal is for use on a desk or for integration in projects and systems.
Power supply through (your) Raspberry Pi
The Raspberry Pi monitor can be powered from your Raspberry Pi or another device via USB, so you can get started right away with a minimum of setup. To get the most out of your monitor, connect it to an official Raspberry Pi power supply.
Give your room a good picture
Whether VESA mounting, free-standing or hanging on the wall - the Raspberry Pi monitor is a versatile addition to your computer setup at home.
Features
- 15.6" Full HD 1080p display
- IPS-LCD with anti-reflection coating
- 16.2M color depth
- 250 nits brightness (typical)
- Standard HDMI® connection (1.4 compatible)
- 3.5 mm stereo headphone jack
- USB-C (power connection)
- 2 × 1.2 W integrated speakers
- Support for 44.1kHz, 48kHz and 96kHz sampling rates
- Integrated, angle-adjustable stand
- Integrated sound via two front-facing speakers
- Audio output via 3.5-mm socket
- HDMI input in full size
- VESA and screw mounting options
- Buttons for controlling volume and brightness
- USB-C power cable
- 1.5 A at 5 V
- Can be operated directly via the USB connection of the Raspberry Pi (max. 60% brightness, 50% volume) or via a separate power supply (max. 100% brightness, 100% volume)
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
Hints
The Raspberry Pi monitor will be produced by at least January 2034.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 143.98€ 138.78*
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Joy-it rb-camera-0.75 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.75 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1283499_BB_00_FB/joy-it-rb-camera-0-75-camera-cable-raspberry-pi-1x-csi-1x-csi-0-75-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Raspberry Pi® RASP DIS FPC 20 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.20 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-dis-fpc-20-display-cable-raspberry-pi-1x-dsi-display-1x-dsi-display-0-20-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



































